Part Details for PTGL05BA1R8M1B51A0 by Murata Manufacturing Co Ltd
Overview of PTGL05BA1R8M1B51A0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTGL05BA1R8M1B51A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTGL05BA1R8M1B51A0
|
Avnet Americas | Thermistor PTC Current Control Lead Type 1.8 Ohm 20% 2-Pin Thru-Hole Ammo Pack - Ammo Pack (Alt: PTGL05BA1R8M1B51A0) Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
PTGL05BA1R8M1B51A0
|
Avnet Americas | Thermistor PTC Current Control Lead Type 1.8 Ohm 20% 2-Pin Thru-Hole Ammo Pack - Ammo Pack (Alt: PTGL05BA1R8M1B51A0) Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ | |
|
Symmetry Electronics | 1.8ohm +/-2% PTC Thermistor, THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.2143 | Buy Now |