Part Details for PTGL07AS1R8K2B51A0 by Murata Manufacturing Co Ltd
Overview of PTGL07AS1R8K2B51A0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for PTGL07AS1R8K2B51A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTGL07AS1R8K2B51A0
|
Avnet Americas | Thermistor PTC 1.8Ohm 10% 2-Pin Radial Ammo Pack - Ammo Pack (Alt: PTGL07AS1R8K2B51A0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
RFQ | |
|
Symmetry Electronics | 1.8 Ohm 1% 3volt, THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.2722 | Buy Now |
Part Details for PTGL07AS1R8K2B51A0
PTGL07AS1R8K2B51A0 CAD Models
PTGL07AS1R8K2B51A0 Part Data Attributes:
|
PTGL07AS1R8K2B51A0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTGL07AS1R8K2B51A0
Murata Manufacturing Co Ltd
PTC Thermistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 7.3 mm | |
Package Length | 7.3 mm | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1.7 W | |
Resistance | 1.8 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 10% | |
Working Voltage | 30 V |