Part Details for PTGL09BD4R7N2B51A0 by Murata Manufacturing Co Ltd
Overview of PTGL09BD4R7N2B51A0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTGL09BD4R7N2B51A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 4.7ohms 24volts 2.A ICL D=9.5mm LS=5.mm, THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.4200 | Buy Now |
Part Details for PTGL09BD4R7N2B51A0
PTGL09BD4R7N2B51A0 CAD Models
PTGL09BD4R7N2B51A0 Part Data Attributes:
|
PTGL09BD4R7N2B51A0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTGL09BD4R7N2B51A0
Murata Manufacturing Co Ltd
PTC Thermistor, 4.7ohm, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 9.5 mm | |
Package Length | 9.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | AMMO PACK | |
Resistance | 4.7 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 30% | |
Working Voltage | 24 V |
Alternate Parts for PTGL09BD4R7N2B51A0
This table gives cross-reference parts and alternative options found for PTGL09BD4R7N2B51A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTGL09BD4R7N2B51A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH8L09BD4R7N2B510 | PTC Thermistor, 4.7ohm, Through Hole Mount | Murata Manufacturing Co Ltd | PTGL09BD4R7N2B51A0 vs PTH8L09BD4R7N2B510 |