Part Details for PTH-22498-C by BUD Industries Inc
Overview of PTH-22498-C by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH-22498-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7897
|
Newark | Enclosure, Multipurpose, Pc, Grey/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:100.1Mm, External Width - Metric:150Mm, External Depth - Metric:200Mm Rohs Compliant: Yes |Bud Industries PTH-22498-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$33.6600 / $45.3900 | Buy Now |
DISTI #
377-2730-ND
|
DigiKey | BOX PC GRAY 7.87"L X 5.91"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$32.3752 / $45.9000 | Buy Now |
DISTI #
563-PTH-22498-C
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box, Self-Locking Latch and Clear Cover (7.9 X 5.9 X 3.9 In) RoHS: Compliant | 1 |
|
$32.3700 / $44.6400 | Buy Now |
DISTI #
71151147
|
RS | Enclosure, Fiberglass Box, SS Latch, 5.91 x 7.87 x 3.94, Clear Cover, PTH Series | Bud Industries PTH-22498-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.9500 / $43.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$34.5400 | Buy Now |
|
Onlinecomponents.com | Clear/Grey Polycarbonate Wall Mount NEMA Box RoHS: Compliant | 26 Factory Stock |
|
$34.4400 / $45.5900 | Buy Now |
|
Master Electronics | Clear/Grey Polycarbonate Wall Mount NEMA Box RoHS: Compliant | 26 Factory Stock |
|
$34.4400 / $45.5900 | Buy Now |
DISTI #
10014191
|
TestEquity LLC | Bud Industries PTH-22498-C Box, PC/Fiberglass, Self-Locking Latch, Clear Cover, 7.9x5.9x3.9 in | 26 |
|
$39.8500 | Buy Now |