Part Details for PTH04070WAZ by Texas Instruments
Overview of PTH04070WAZ by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PTH04070WAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20399-ND
|
DigiKey | DC DC CONVERTER 0.9-3.6V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
820 In Stock |
|
$6.7660 / $8.4600 | Buy Now |
DISTI #
595-PTH04070WAZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 3-A 3.3/5-V Input Adj Swtch Regulator RoHS: Compliant | 1283 |
|
$6.7500 / $8.4600 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Rochester Electronics | PTH04070W 3-A, 3.3/5-V Input Adjustable Switching Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 20 |
|
$5.9300 / $6.9800 | Buy Now |
|
Ameya Holding Limited | PTH04070WAZ 直流-直流电源模块, 5针 DIP 模块封装 | 2715 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 490 |
|
RFQ |
Part Details for PTH04070WAZ
PTH04070WAZ CAD Models
PTH04070WAZ Part Data Attributes
|
PTH04070WAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH04070WAZ
Texas Instruments
3-A, 3.3/5-V Input Adjustable Switching Regulator 5-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE IS 3.6 V AND INPUT VOLTAGE IS 3V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-X5 | |
JESD-609 Code | e1 | |
Length | 12.57 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.81 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Technology | HYBRID | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 3.56 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |