Part Details for PTH05010WAS by Texas Instruments
Overview of PTH05010WAS by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH05010WAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH05010WAS-ND
|
DigiKey | DC DC CONVERTER 0.8-3.6V 54W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
3276 In Stock |
|
$16.6800 | Buy Now |
DISTI #
296-20403-ND
|
DigiKey | DC DC CONVERTER 0.8-3.6V 54W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
91 In Stock |
|
$15.5151 / $18.9600 | Buy Now |
DISTI #
595-PTH05010WAS
|
Mouser Electronics | Non-Isolated DC/DC Converters 15A 5V-In Wide-Out Adj Plug-in Pwr Mdl RoHS: Not Compliant | 0 |
|
$15.3300 / $18.9600 | Order Now |
|
Bristol Electronics | 189 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 35 |
|
$13.9620 | Buy Now |
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 1 |
|
$19.1835 / $20.5538 | Buy Now |
|
Rochester Electronics | PTH05010W 15 A, 5-V Input Wide-Output Adjust Plug-in Power Module RoHS: Not Compliant Status: Active Min Qty: 1 | 3276 |
|
$14.3200 / $16.8400 | Buy Now |
|
Ameya Holding Limited | MODULE PIP .8-3.6V 15A SMD 10DIP | 455 |
|
RFQ | |
|
Chip1Cloud | DC/DC CONVERTER 0.8-3.6V 54W | 300 |
|
RFQ |
Part Details for PTH05010WAS
PTH05010WAS CAD Models
PTH05010WAS Part Data Attributes
|
PTH05010WAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH05010WAS
Texas Instruments
15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-B10 | |
JESD-609 Code | e0 | |
Length | 34.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.36% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0106 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 325 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 3.175 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 49.5 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH05010WAS
This table gives cross-reference parts and alternative options found for PTH05010WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05010WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATH15T05-9JL | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Artesyn Embedded Technologies | PTH05010WAS vs ATH15T05-9JL |
ATH15T05-9J | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Vertiv Inc | PTH05010WAS vs ATH15T05-9J |
ATH15T05-9JL | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Vertiv Inc | PTH05010WAS vs ATH15T05-9JL |
PTH05010WAZT | DC-DC Regulated Power Supply Module, 1 Output, 54W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH05010WAS vs PTH05010WAZT |
PTH05010WAS | DC-DC Regulated Power Supply Module, 1 Output, 54W, Hybrid | Artesyn Embedded Technologies | PTH05010WAS vs PTH05010WAS |
ATH15T05-9J | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Artesyn Embedded Technologies | PTH05010WAS vs ATH15T05-9J |
PMG5518TSR | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, ROHS COMPLIANT, 10 PIN | Flex Ltd | PTH05010WAS vs PMG5518TSR |
PTH05010WAS | DC-DC Regulated Power Supply Module, 1 Output, 54W, Hybrid | Vertiv Inc | PTH05010WAS vs PTH05010WAS |
PTH05010WAZ | 1-OUTPUT 54W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT | Vertiv Inc | PTH05010WAS vs PTH05010WAZ |