Part Details for PTH05050WAZ by Texas Instruments
Overview of PTH05050WAZ by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH05050WAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4746
|
Newark | Dc/Dc 5Vin 6A Adj O/P, Smd, 5050, Output Power Max:21.6W, Output Voltage Min:800Mv, Output Voltage Max:3.6V, Output Current Max:6A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Pola, Surface Mount Dip, Input Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH05050WAZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.4900 / $20.6300 | Buy Now |
DISTI #
296-20416-ND
|
DigiKey | DC DC CONVERTER 0.8-3.6V 6A Min Qty: 1 Lead time: 18 Weeks Container: Tray |
293 In Stock |
|
$11.5488 / $14.1200 | Buy Now |
DISTI #
595-PTH05050WAZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A 5V-In Wide Adj Module w/Auto-Trk RoHS: Compliant | 196 |
|
$11.3300 / $14.1200 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT 21.6W DC-DC REG PWR SUPPLY MODULE | 12 |
|
$17.5650 / $19.7606 | Buy Now |
|
Rochester Electronics | PTH05050W 6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track RoHS: Not Compliant Status: Active Min Qty: 1 | 2 |
|
$10.5000 / $12.3500 | Buy Now |
|
Ameya Holding Limited | PTH05050WAZ 直流-直流电源模块, 6针 DIP 模块封装 | 2217 |
|
RFQ | |
DISTI #
PTH05050WAZ
|
Direct Components, Inc. | 56 |
|
RFQ | ||
|
Win Source Electronics | MODULE PIP .8-3.6V 6A SMD | 1400 |
|
$141.3050 / $163.0440 | Buy Now |
Part Details for PTH05050WAZ
PTH05050WAZ CAD Models
PTH05050WAZ Part Data Attributes
|
PTH05050WAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH05050WAZ
Texas Instruments
6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X6 | |
JESD-609 Code | e1 | |
Length | 22.1 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.36% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 21.6 W | |
Trim/Adjustable Output | YES | |
Width | 12.57 mm |
Alternate Parts for PTH05050WAZ
This table gives cross-reference parts and alternative options found for PTH05050WAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05050WAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME5218TS | DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid, ROHS COMPLIANT, SMD-6 | Flex Ltd | PTH05050WAZ vs PME5218TS |
PME5218TSR | DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid, ROHS COMPLIANT, SMD-6 | Flex Ltd | PTH05050WAZ vs PME5218TSR |
ATH06T05-9JL | 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH05050WAZ vs ATH06T05-9JL |
ATH06T05-9J | 1-OUTPUT 33 W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH05050WAZ vs ATH06T05-9J |
PTH05050WAS | DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid | Artesyn Embedded Technologies | PTH05050WAZ vs PTH05050WAS |
ATH06T05-9J | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | Artesyn Embedded Technologies | PTH05050WAZ vs ATH06T05-9J |
PTH05050WAZT | DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH05050WAZ vs PTH05050WAZT |
ATH06T05-9JL | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | Vertiv Inc | PTH05050WAZ vs ATH06T05-9JL |
PME5218TS | DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid, ROHS COMPLIANT, SMD-6 | Ericsson | PTH05050WAZ vs PME5218TS |
PTH05050WAZT | 6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85 | Texas Instruments | PTH05050WAZ vs PTH05050WAZT |