-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50A, 4.5V to 14V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 22-Surface Mount Module -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8084
|
Newark | Dc-Dc Converter, 1 O/P, 0.7-3.6V, 50A, Output Power Max:180W, Output Voltage Min:700Mv, Output Voltage Max:3.6V, Output Current Max:50A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Pola, Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH08T250WAZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$89.9000 | Buy Now |
DISTI #
296-22039-ND
|
DigiKey | DC DC CONVERTER 0.7-3.6V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
58 In Stock |
|
$66.4038 / $78.7000 | Buy Now |
DISTI #
595-PTH08T250WAZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 50A 4.5V to 14V Inp Non-Isolated RoHS: Compliant | 53 |
|
$66.4000 / $77.5800 | Buy Now |
DISTI #
V99:2348_07314754
|
Arrow Electronics | Module DC-DC 1-OUT 0.7V to 3.6V 50A 22-Pin SMD Module Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 | Americas - 18 |
|
$61.9300 / $71.6000 | Buy Now |
DISTI #
69712534
|
Verical | Module DC-DC 1-OUT 0.7V to 3.6V 50A 22-Pin SMD Module Tray Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 18 |
|
$61.9300 / $71.6000 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 165W, HYBRID | 8 |
|
$89.6265 / $99.5850 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 165W, HYBRID | 1 |
|
$99.5850 | Buy Now |
|
Ameya Holding Limited | PTH08T250WAZ , 直流-直流电源模块, 50A, 可调输出, 0.7 → 3.6 V, 降压, 600 kHz, 22针 DIP 模块封装 | 595 |
|
RFQ | |
|
Chip1Cloud | 50-A, 4.5-V to 14-V INPUT, NON-ISOLATED, WIDE-OUTPUT, ADJUSTABLE POWER MODULE WITH TurboTrans? | 1170 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTH08T250WAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH08T250WAZ
Texas Instruments
50A, 4.5V to 14V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 22-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-B22 | |
JESD-609 Code | e1 | |
Length | 38.31 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00353 Vrms | |
Seated Height-Max | 9.64 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 165 W | |
Trim/Adjustable Output | YES | |
Width | 25.91 mm |
This table gives cross-reference parts and alternative options found for PTH08T250WAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH08T250WAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH08T250WAST | 50A, 4.5V to 14V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 22-Surface Mount Module -40 to 85 | Texas Instruments | PTH08T250WAZ vs PTH08T250WAST |
PTH08T250WAZT | 50A, 4.5V to 14V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 22-Surface Mount Module -40 to 85 | Texas Instruments | PTH08T250WAZ vs PTH08T250WAZT |
PTH08T250WAS | 50A, 4.5V to 14V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 22-Surface Mount Module -40 to 85 | Texas Instruments | PTH08T250WAZ vs PTH08T250WAS |