Part Details for PTH12030WAS by Artesyn Embedded Technologies
Overview of PTH12030WAS by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12030WAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 143W, HYBRID | 16 |
|
$25.4885 | Buy Now |
Part Details for PTH12030WAS
PTH12030WAS CAD Models
PTH12030WAS Part Data Attributes
|
PTH12030WAS
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH12030WAS
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Package Description | Module-13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQMA-X13 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | QUAD | |
Total Power Output-Max | 143 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH12030WAS
This table gives cross-reference parts and alternative options found for PTH12030WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12030WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12030WAZT | 1.2 to 5.5 V 26-A, 12-V Input Non-Isolated Wide-Adjust Module 13-Surface Mount Module -40 to 85 | Texas Instruments | PTH12030WAS vs PTH12030WAZT |
PTH12030WAST | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | Artesyn Embedded Technologies | PTH12030WAS vs PTH12030WAST |
PMJ8118LSR | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid, ROHS COMPLIANT, 13 PIN | Ericsson | PTH12030WAS vs PMJ8118LSR |
PTH12030WAS | 1-OUTPUT 143W DC-DC REG PWR SUPPLY MODULE, | Vertiv Inc | PTH12030WAS vs PTH12030WAS |
PTH12030WAST | 1.2 to 5.5 V 26-A, 12-V Input Non-Isolated Wide-Adjust Module 13-Surface Mount Module -40 to 85 | Texas Instruments | PTH12030WAS vs PTH12030WAST |
PMJ8118LS | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid, ROHS COMPLIANT, 13 PIN | Flex Ltd | PTH12030WAS vs PMJ8118LS |
PTH12030WAST | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | Vertiv Inc | PTH12030WAS vs PTH12030WAST |