Part Details for PTH12030WAS by Vertiv Inc
Overview of PTH12030WAS by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTH12030WAS
PTH12030WAS CAD Models
PTH12030WAS Part Data Attributes
|
PTH12030WAS
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
PTH12030WAS
Vertiv Inc
1-OUTPUT 143W DC-DC REG PWR SUPPLY MODULE,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Package Description | Module-13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 94.5% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQMA-X13 | |
Length | 34.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 26 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00884 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 143 W | |
Trim/Adjustable Output | YES | |
Width | 28.45 mm |
Alternate Parts for PTH12030WAS
This table gives cross-reference parts and alternative options found for PTH12030WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12030WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12030WAST | 1.2 to 5.5 V 26-A, 12-V Input Non-Isolated Wide-Adjust Module 13-Surface Mount Module -40 to 85 | Texas Instruments | PTH12030WAS vs PTH12030WAST |
PTH12030WAST | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid | Artesyn Embedded Technologies | PTH12030WAS vs PTH12030WAST |
PTH12030WAZT | DC-DC Regulated Power Supply Module, 143W, | Vertiv Inc | PTH12030WAS vs PTH12030WAZT |
PTH12030WAZ | DC-DC Regulated Power Supply Module, 143W, | Vertiv Inc | PTH12030WAS vs PTH12030WAZ |
PMJ8118LSR | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid, ROHS COMPLIANT, 13 PIN | Ericsson | PTH12030WAS vs PMJ8118LSR |
PTH12030WAZT | 1.2 to 5.5 V 26-A, 12-V Input Non-Isolated Wide-Adjust Module 13-Surface Mount Module -40 to 85 | Texas Instruments | PTH12030WAS vs PTH12030WAZT |
PTH12030WAS | 1.2 to 5.5 V 26-A, 12-V Input Non-Isolated Wide-Adjust Module 13-Surface Mount Module -40 to 85 | Texas Instruments | PTH12030WAS vs PTH12030WAS |
PTH12030WAZ | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid, PACKAGE-13 | Artesyn Embedded Technologies | PTH12030WAS vs PTH12030WAZ |
PMJ8118LS | DC-DC Regulated Power Supply Module, 1 Output, 143W, Hybrid, ROHS COMPLIANT, 13 PIN | Ericsson | PTH12030WAS vs PMJ8118LS |
PTH12030WAZ | 1.2 to 5.5 V 26-A, 12-V Input Non-Isolated Wide-Adjust Module 13-Surface Mount Module -40 to 85 | Texas Instruments | PTH12030WAS vs PTH12030WAZ |