Part Details for PTH12050YAH by Texas Instruments
Overview of PTH12050YAH by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12050YAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH12050YAH-ND
|
DigiKey | DC DC CONVERTER 0.55-1.8V Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1489 In Stock |
|
$16.8600 | Buy Now |
DISTI #
296-20480-ND
|
DigiKey | DC DC CONVERTER 0.55-1.8V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
15 In Stock |
|
$15.6803 / $19.1600 | Buy Now |
DISTI #
595-PTH12050YAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A 12V-In DDR/QDR Mry Bust Term Module RoHS: Compliant | 17 |
|
$15.4100 / $19.1600 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 10.8W, HYBRID | 4 |
|
$42.0000 | Buy Now |
|
Rochester Electronics | PTH12050Y 6 A, 12-V Input Non-Isolated DDR/QDR Memory Bus Termination Module RoHS: Not Compliant Status: Active Min Qty: 1 | 1489 |
|
$14.4700 / $17.0200 | Buy Now |
|
Ameya Holding Limited | MODULE PIP .55-1.8V 6A HORZ T/H | 916 |
|
RFQ |
Part Details for PTH12050YAH
PTH12050YAH CAD Models
PTH12050YAH Part Data Attributes:
|
PTH12050YAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12050YAH
Texas Instruments
6 A, 12-V Input Non-Isolated DDR/QDR Memory Bus Termination Module 6-Through-Hole Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.55 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH12050YAH
This table gives cross-reference parts and alternative options found for PTH12050YAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12050YAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12050YAZ | 6 A, 12-V Input Non-Isolated DDR/QDR Memory Bus Termination Module 6-Surface Mount Module -40 to 85 | Texas Instruments | PTH12050YAH vs PTH12050YAZ |