-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4783
|
Newark | Conn, Rcpt, 120Pos, 4Row, 2Mm, Th, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:4Rows, No. Of Contacts:120Contacts, Connector Mounting:Through Hole Straight, Product Range:Pthf Series Rohs Compliant: Yes |Samtec PTHF-130-02-GF-Q-368 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$26.5400 / $45.4600 | Buy Now |
DISTI #
33R0906
|
Newark | Wire-To-Board Connector, Pthf Series, Press Fit, Receptacle, 120, 2 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec PTHF-130-02-GF-Q-368 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5000 / $32.1800 | Buy Now |
DISTI #
SAM9749-ND
|
DigiKey | CONN RCPT 120POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1244 In Stock |
|
$31.4625 / $37.9700 | Buy Now |
DISTI #
PTHF-130-02-GF-Q-3
|
Avnet Americas | PCB Receptacle, Wire-to-Board, 2 mm, 4 Rows, 120 Contacts, Through Hole Mount, PTHF - Rail/Tube (Alt: PTHF-130-02-GF-Q-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 2805 Factory Stock |
|
$26.0100 / $37.9700 | Buy Now |
DISTI #
200-PTHF13002GFQ368
|
Mouser Electronics | PC / 104 Connectors 2.00 mm PC/104-Plus Self-nesting Socket RoHS: Compliant | 140 |
|
$28.4900 / $37.9700 | Buy Now |
DISTI #
V36:1790_08604918
|
Arrow Electronics | Conn Socket Strip SKT 120 POS 2mm Press Fit ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2405 | Americas - 140 |
|
$34.5900 / $37.9700 | Buy Now |
DISTI #
V99:2348_08604918
|
Arrow Electronics | Conn Socket Strip SKT 120 POS 2mm Press Fit ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1845 | Americas - 28 |
|
$34.5900 / $37.9700 | Buy Now |
|
Onlinecomponents.com | 2.00 mm PC/104-Plus™ Self-nesting Socket RoHS: Compliant |
3 In Stock |
|
$18.5400 / $41.5700 | Buy Now |
DISTI #
77372953
|
Verical | Conn Socket Strip SKT 120 POS 2mm Press Fit ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 140 |
|
$34.5900 / $37.9700 | Buy Now |
DISTI #
31051484
|
Verical | Conn Socket Strip SKT 120 POS 2mm Press Fit ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1845 | Americas - 28 |
|
$34.5900 / $37.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTHF-130-02-GF-Q-368
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PTHF-130-02-GF-Q-368
Samtec Inc
Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.315 inch | |
Body Depth | 0.368 inch | |
Body Length | 2.351 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 15u inch | |
Terminal Length | 0.428 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 |