-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ4137
|
Newark | Conn, Rcpt, 120Pos, 4Row, 2Mm Rohs Compliant: Yes |Samtec PTHF-130-03-M-Q-368 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7300 / $34.3700 | Buy Now |
DISTI #
SAM10631-ND
|
DigiKey | CONN RCPT 120POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
281 In Stock |
|
$28.7375 / $34.6800 | Buy Now |
DISTI #
PTHF-130-03-M-Q-36
|
Avnet Americas | Conn Socket Strip SKT 120 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: PTHF-130-03-M-Q-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 609 Factory Stock |
|
$23.7600 / $34.6800 | Buy Now |
DISTI #
200-PTHF13003MQ368
|
Mouser Electronics | PC / 104 Connectors 2.00 mm PC/104-Plus Self-nesting Socket RoHS: Compliant | 14 |
|
$24.6100 / $34.6800 | Buy Now |
DISTI #
51696229
|
Verical | Conn Socket Strip SKT 120 POS 2mm Press Fit ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1921 | Americas - 3 |
|
$49.3610 | Buy Now |
|
Quest Components | 31 |
|
$17.7304 / $21.5640 | Buy Now | |
|
Powell Electronics | 2.00 mm PC104-Plus Self-nesting Skt Min Qty: 1 | 342 |
|
$34.6800 / $2,376.0000 | Buy Now |
|
Velocity Electronics | Our Stock | 99 |
|
RFQ | |
DISTI #
PTHF-130-03-M-Q-368
|
Avnet Abacus | Conn Socket Strip SKT 120 POS 2mm Press Fit ST Thru-Hole Tube (Alt: PTHF-130-03-M-Q-368) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm PC/104-Plus™ Self-nesting Socket RoHS: Compliant |
4 In Stock |
|
$16.9400 / $37.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTHF-130-03-M-Q-368
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PTHF-130-03-M-Q-368
Samtec Inc
Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.315 inch | |
Body Depth | 0.368 inch | |
Body Length | 2.374 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 | |
Withdrawl Force-Min | .834 N |
This table gives cross-reference parts and alternative options found for PTHF-130-03-M-Q-368. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTHF-130-03-M-Q-368, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTHF-130-03-H-Q-368 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, Socket, | Samtec Inc | PTHF-130-03-M-Q-368 vs PTHF-130-03-H-Q-368 |