Part Details for PTI40020 by celduc relais
Overview of PTI40020 by celduc relais
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTI40020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3470
|
Newark | Sensor, M8, No, 12Mm, 10W Ip67, Sensing Range Max:20Mm, Sensor Mounting:Panel Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Current:-, Product Range:-, Svhc:No Svhc (07-Jul-2017), Operating Rohs Compliant: Yes |Celduc PTI40020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$16.9900 / $26.2600 | Buy Now |
DISTI #
3667-PTI40020-ND
|
DigiKey | PROXIMITY SENSOR 1NO/M8/CABLE 2M Min Qty: 1 Lead time: 20 Weeks Container: Box |
10 In Stock |
|
$14.2349 / $23.5600 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Magnetic NO 100VAC 2-Pin RoHS: Compliant |
50 In Stock |
|
$12.9300 / $15.9800 | Buy Now |
DISTI #
70371387
|
Verical | Proximity Sensor Magnetic NO 100VAC 2-Pin Min Qty: 10 Package Multiple: 10 Date Code: 2325 | Americas - 50 |
|
$17.9162 / $20.5928 | Buy Now |
DISTI #
PTI40020
|
TME | Reed switch, Pswitch: 10W, Ø8x31.2mm, Connection: lead 2m, 500mA Min Qty: 1 | 31 |
|
$12.7800 / $17.9000 | Buy Now |
DISTI #
2251795
|
element14 Asia-Pacific | SENSOR, M8, NO, 12MM, 10W IP67 RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$19.5696 / $23.7852 | Buy Now |
DISTI #
2251795
|
Farnell | SENSOR, M8, NO, 12MM, 10W IP67 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 6 Days Container: Each | 26 |
|
$14.0427 / $15.9343 | Buy Now |
|
Master Electronics | Proximity Sensor Magnetic NO 100VAC 2-Pin RoHS: Compliant |
50 In Stock |
|
$12.9300 / $15.9800 | Buy Now |