Part Details for PTKM25-180SM by API Delevan
Overview of PTKM25-180SM by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PTKM25-180SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN3396-ND
|
DigiKey | FIXED IND 25UH 1.33A 150MOHM SMD Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
807-PTKM25-180SM
|
Mouser Electronics | Power Inductors - SMD 25uH 10% .15ohm Toroidal Choke SMT RoHS: Not Compliant | 0 |
|
$8.1800 / $8.2200 | Order Now |
Part Details for PTKM25-180SM
PTKM25-180SM CAD Models
PTKM25-180SM Part Data Attributes:
|
PTKM25-180SM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PTKM25-180SM
API Delevan
General Purpose Inductor, 25uH, 10%, 1 Element, Ferrous Alloy-Core, SMD, 3434, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 3434 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3434 | |
Construction | Toroidal | |
Core Material | FERROUS ALLOY | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 25 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 7.62 mm | |
Package Length | 8.636 mm | |
Package Style | SMT | |
Package Width | 8.64 mm | |
Rated Current-Max | 1.33 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |