Part Details for PTL31427 by L-com Inc
Overview of PTL31427 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTL31427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-PTL31427-ND
|
DigiKey | LABEL 1.0"" X 1.5"" 250 ROLL Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$69.1397 / $80.5800 | Buy Now |
DISTI #
73605796
|
RS | Cable Labels1.0inW x 1.5inH- | L-com PTL31427 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$77.9900 | RFQ |
|
Onlinecomponents.com | LABEL 1.0"" X 1.5"" 250 ROLL | 0 |
|
$66.7100 / $84.5900 | Buy Now |
DISTI #
PTL31427
|
L-com US | These self laminating vinyl labels provide a durable, smudge proof cable labeling solution. These labels are specifically designed for the Brady TLS2200 portable printer and are available in several sizes to accommodate a wide cable diameter range. Other label colors and sizes are available. Contact L-com for details. Order online today!. Min Qty: 1 Package Multiple: 1 | 27 |
|
$77.9900 | Buy Now |