Part Details for PTMC 1 5/80-2 by Phoenix Contact
Overview of PTMC 1 5/80-2 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTMC 1 5/80-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 8 - number of connections: 320 - width: 110 mm - length: 73.2 mm - color: gray - color of connection elements: gray/white - mounting: Wall mounting RoHS: Compliant | 0 |
|
$179.1200 / $217.5900 | Buy Now |
|
Master Electronics | Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 8 - number of connections: 320 - width: 110 mm - length: 73.2 mm - color: gray - color of connection elements: gray/white - mounting: Wall mounting RoHS: Compliant | 0 |
|
$179.1200 / $217.5900 | Buy Now |