Part Details for PTN0502E1060BBT1 by Vishay Intertechnologies
Overview of PTN0502E1060BBT1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0502E1060BBT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0502E1060BBT1
|
Avnet Americas | Res Thin Film 0502 106Ohm 0.1% 1/10W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PTN0502E1060BBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.7155 / $1.2691 | Buy Now |
DISTI #
PTN0502E1060BBT1
|
Avnet Americas | Res Thin Film 0502 106Ohm 0.1% 1/10W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PTN0502E1060BBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.7155 / $1.2691 | Buy Now |
Part Details for PTN0502E1060BBT1
PTN0502E1060BBT1 CAD Models
PTN0502E1060BBT1 Part Data Attributes:
|
PTN0502E1060BBT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0502E1060BBT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 106ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0502,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 62 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.397 mm | |
Package Style | SMT | |
Package Width | 0.635 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 106 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0502 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |