Part Details for PTN0805E2373BSTF by Vishay Intertechnologies
Overview of PTN0805E2373BSTF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805E2373BSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0805E2373BSTF
|
Avnet Americas | Res Thin Film 0805 237K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: PTN0805E2373BSTF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.2228 / $0.2830 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3900 | Buy Now |
DISTI #
PTN0805E2373BSTF
|
Avnet Americas | Res Thin Film 0805 237K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: PTN0805E2373BSTF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.2228 / $0.2830 | Buy Now |
DISTI #
PTN0805E2373BSTF
|
Avnet Asia | Res Thin Film 0805 237K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD T/R (Alt: PTN0805E2373BSTF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 59 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PTN0805E2373BSTF
PTN0805E2373BSTF CAD Models
PTN0805E2373BSTF Part Data Attributes:
|
PTN0805E2373BSTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0805E2373BSTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 237000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 62 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805E2373BSTF
This table gives cross-reference parts and alternative options found for PTN0805E2373BSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805E2373BSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0805E2373BBT3 | Fixed Resistor, Thin Film, 0.2W, 237000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2373BSTF vs PTN0805E2373BBT3 |
PTN0805E2373BSTI | Fixed Resistor, Thin Film, 0.2W, 237000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2373BSTF vs PTN0805E2373BSTI |
PTN0805E2373BST1 | Fixed Resistor, Thin Film, 0.2W, 237000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2373BSTF vs PTN0805E2373BST1 |
PTN0805E2373BBTI | Fixed Resistor, Thin Film, 0.2W, 237000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2373BSTF vs PTN0805E2373BBTI |
PTN0805E2373BBT5 | Fixed Resistor, Thin Film, 0.2W, 237000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2373BSTF vs PTN0805E2373BBT5 |
PTN0805E2373BBT0 | Fixed Resistor, Thin Film, 0.2W, 237000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2373BSTF vs PTN0805E2373BBT0 |
PTN0805E2373AGT1 | Fixed Resistor, Thin Film, 0.2W, 237000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | PTN0805E2373BSTF vs PTN0805E2373AGT1 |
PTN0805E2373BST0 | Fixed Resistor, Thin Film, 0.2W, 237000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PTN0805E2373BSTF vs PTN0805E2373BST0 |
PTN0805E2373BBT1 | Fixed Resistor, Thin Film, 0.2W, 237000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2373BSTF vs PTN0805E2373BBT1 |
PNM0805E2373BBBS | Fixed Resistor, Thin Film, 0.2W, 237000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2373BSTF vs PNM0805E2373BBBS |