Part Details for PTN0805E6001FBWS by Vishay Intertechnologies
Overview of PTN0805E6001FBWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805E6001FBWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0805E6001FBWS
|
Avnet Americas | Res Thin Film 0805 6kOhm 1% 1/5W ±25ppm/°C Molded Waffle Pack - Waffle Pack (Alt: PTN0805E6001FBWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.3510 / $4.3732 | Buy Now |
DISTI #
PTN0805E6001FBWS
|
Avnet Americas | Res Thin Film 0805 6kOhm 1% 1/5W ±25ppm/°C Molded Waffle Pack - Waffle Pack (Alt: PTN0805E6001FBWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.3510 / $4.3732 | Buy Now |