Part Details for PTN3460BS/F4Y by NXP Semiconductors
Overview of PTN3460BS/F4Y by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PTN3460BS/F4Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1389
|
Newark | Edp To Lvds Bridge, 0 To 70Deg C, Bridge Type:Edp To Lvds, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Hvqfn-Ep, No. Of Pins:56Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-Rohs Compliant: Yes |Nxp PTN3460BS/F4Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7454 |
|
$3.3500 | Buy Now |
DISTI #
46X5766
|
Newark | Edp To Lvds Bridge Ic/ Reel Rohs Compliant: Yes |Nxp PTN3460BS/F4Y Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2100 / $2.8200 | Buy Now |
DISTI #
568-12018-1-ND
|
DigiKey | IC INTFACE SPECIALIZED 56HVQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3397 In Stock |
|
$2.2394 / $4.7900 | Buy Now |
DISTI #
PTN3460BS/F4Y
|
Avnet Americas | Display Port to LVDS Bridge IC 56-Pin HVQFN T/R - Tape and Reel (Alt: PTN3460BS/F4Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1856 / $2.5081 | Buy Now |
DISTI #
771-PTN3460BS/F4Y
|
Mouser Electronics | Display Interface IC eDP to LVDS bridge IC RoHS: Compliant | 1298 |
|
$2.4000 / $4.3100 | Buy Now |
DISTI #
V72:2272_06541046
|
Arrow Electronics | High Reliability Multimedia Converter IC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2207 Container: Cut Strips | Americas - 388 |
|
$2.2970 / $2.8040 | Buy Now |
|
Future Electronics | PTN3460 Series 3.6 V LVDS/CMOS/Open Drain SMT Specialty Interface IC - HVQFN-56 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
|
Rochester Electronics | PTN3460 - Commercial and Industrial e(DP) to LVDS bridge IC RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$2.4400 / $2.8700 | Buy Now |
DISTI #
PTN3460BS/F4Y
|
Avnet Americas | Display Port to LVDS Bridge IC 56-Pin HVQFN T/R - Tape and Reel (Alt: PTN3460BS/F4Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1856 / $2.5081 | Buy Now |
DISTI #
PTN3460BS/F4Y
|
Avnet Silica | Display Port to LVDS Bridge IC 56-Pin HVQFN T/R (Alt: PTN3460BS/F4Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PTN3460BS/F4Y
PTN3460BS/F4Y CAD Models
PTN3460BS/F4Y Part Data Attributes:
|
PTN3460BS/F4Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN3460BS/F4Y
NXP Semiconductors
PTN3460 - eDP to LVDS bridge IC QFN 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.85 MM HEIGHT, 0.40 MM PITCH, PLASTIC, MO-220, SOT949-2, HVQFN-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT949-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT CAN ALSO OPERATE WITH RANGE 3 TO 3.6 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |