Part Details for PTN36001HXZ by NXP Semiconductors
Overview of PTN36001HXZ by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PTN36001HXZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1391
|
Newark | Superspeed Usb Redriver, Usb 3.0, X2Qfn, Usb Ic Type:Superspeed Usb Re-Driver, Usb Standard:Usb 3.0, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V, Interface Case Style:X2Qfn, No. Of Pins:12Pins, Data Rate:5Gbps, No. Of Ports:1 Rohs Compliant: Yes |Nxp PTN36001HXZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8270 | Buy Now |
DISTI #
59Y6070
|
Newark | Dual Channel, Superspeed Usb 3.0/Reel Rohs Compliant: Yes |Nxp PTN36001HXZ Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5290 / $0.6250 | Buy Now |
DISTI #
568-PTN36001HXZCT-ND
|
DigiKey | IC REDRIVER USB 3.0 12X2QFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.5386 / $1.3900 | Buy Now |
DISTI #
PTN36001HXZ
|
Avnet Americas | SuperSpeed USB 3.0 Redriver 12-Pin QFN DryPack - Tape and Reel (Alt: PTN36001HXZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5208 / $0.5749 | Buy Now |
DISTI #
771-PTN36001HXZ
|
Mouser Electronics | USB Interface IC SuperSpeed USB 3.0 Redriver RoHS: Compliant | 8459 |
|
$0.5380 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.5090 | Buy Now |
DISTI #
PTN36001HXZ
|
Avnet Americas | SuperSpeed USB 3.0 Redriver 12-Pin QFN DryPack - Tape and Reel (Alt: PTN36001HXZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5208 / $0.5749 | Buy Now |
DISTI #
PTN36001HXZ
|
Avnet Americas | SuperSpeed USB 3.0 Redriver 12-Pin QFN DryPack - Tape and Reel (Alt: PTN36001HXZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5208 / $0.5749 | Buy Now |
DISTI #
PTN36001HXZ
|
Avnet Silica | SuperSpeed USB 3.0 Redriver 12-Pin QFN DryPack (Alt: PTN36001HXZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PTN36001HXZ
|
EBV Elektronik | SuperSpeed USB 3.0 Redriver 12-Pin QFN DryPack (Alt: PTN36001HXZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for PTN36001HXZ
PTN36001HXZ CAD Models
PTN36001HXZ Part Data Attributes
|
PTN36001HXZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN36001HXZ
NXP Semiconductors
PTN36001 - SuperSpeed USB 3.0 redriver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-12 | |
Manufacturer Package Code | SOT1408-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-04-18 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQCC-N12 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |