Part Details for PTN36043BXY by NXP Semiconductors
Overview of PTN36043BXY by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PTN36043BXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3673
|
Newark | Usb Type-C Active Switch, Superspeed Usb 3.1/Reel Rohs Compliant: Yes |Nxp PTN36043BXY Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
PTN36043BXY
|
Avnet Silica | USB Type-C 2:1 Re-driver Switch USB3.0/USB3.1 18-Pin X2QFN T/R (Alt: PTN36043BXY) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PTN36043BXY
|
EBV Elektronik | USB Type-C 2:1 Re-driver Switch USB3.0/USB3.1 18-Pin X2QFN T/R (Alt: PTN36043BXY) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | OEM/CM Only | 1000 |
|
RFQ |
Part Details for PTN36043BXY
PTN36043BXY CAD Models
PTN36043BXY Part Data Attributes:
|
PTN36043BXY
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN36043BXY
NXP Semiconductors
PTN36043 - USB Type-C SuperSpeed active switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DHX2QFN-18 | |
Manufacturer Package Code | SOT1442-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 78 Weeks | |
Date Of Intro | 2016-08-01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQCC-N18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for PTN36043BXY
This table gives cross-reference parts and alternative options found for PTN36043BXY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN36043BXY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN36043ABXY | Consumer Circuit, PQCC18 | NXP Semiconductors | PTN36043BXY vs PTN36043ABXY |