-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTN5150A - CC logic for USB Type-C applications QFN 12-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1397
|
Newark | Usb Type-C Cc Logic/Port Control, X2Qfn, Usb Ic Type:Usb Type-C Configuration Channel Logic And Port Control, Usb Standard:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:X2Qfn, No. Of Pins:12Pins, Data Rohs Compliant: Yes |Nxp PTN5150AHXMP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4508 |
|
$1.1900 | Buy Now |
DISTI #
11AC3678
|
Newark | Usb Type-C Rev 1.1 Cc-Logic, Pin To Control Nxp Redriver/ Reel Rohs Compliant: Yes |Nxp PTN5150AHXMP Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4470 | Buy Now |
DISTI #
568-13083-1-ND
|
DigiKey | IC USB HOST CTLR 12X2QFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12559 In Stock |
|
$0.4445 / $1.1500 | Buy Now |
DISTI #
PTN5150AHXMP
|
Avnet Americas | USB Interface, 2.7 V to 5.5 V, 12 Pins, X2QFN - Tape and Reel (Alt: PTN5150AHXMP) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4298 / $0.4744 | Buy Now |
DISTI #
61AC1397
|
Avnet Americas | USB Interface, 2.7 V to 5.5 V, 12 Pins, X2QFN - Product that comes on tape, but is not reeled (Alt: 61AC1397) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 39 Partner Stock |
|
$1.1900 | Buy Now |
DISTI #
771-PTN5150AHXMP
|
Mouser Electronics | USB Interface IC USB Type C (CC) control logic RoHS: Compliant | 32331 |
|
$0.4440 / $1.1400 | Buy Now |
DISTI #
V72:2272_14210095
|
Arrow Electronics | Basic USB Type-C Controller USB 1.1 3.3V/5V T/R 12-Pin X2QFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2229 Container: Cut Strips | Americas - 16813 |
|
$0.5313 / $1.1187 | Buy Now |
|
Future Electronics | PTN5150A Series 2.7 to 5.5 V CC Logic for USB Type-C Applications - XFQFN-12 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.4350 | Buy Now |
DISTI #
PTN5150AHXMP
|
Avnet Americas | USB Interface, 2.7 V to 5.5 V, 12 Pins, X2QFN - Tape and Reel (Alt: PTN5150AHXMP) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4298 / $0.4744 | Buy Now |
DISTI #
61AC1397
|
Avnet Americas | USB Interface, 2.7 V to 5.5 V, 12 Pins, X2QFN - Product that comes on tape, but is not reeled (Alt: 61AC1397) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 39 Partner Stock |
|
$1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTN5150AHXMP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN5150AHXMP
NXP Semiconductors
PTN5150A - CC logic for USB Type-C applications QFN 12-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | X2QFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | SOT1355-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC12,.06SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |