Part Details for PTP33B-5696/0 (ALTERNATE: PTP33B-CA4M1PGB3CJ) by Endress+Hauser Management AG
Overview of PTP33B-5696/0 (ALTERNATE: PTP33B-CA4M1PGB3CJ) by Endress+Hauser Management AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTP33B-5696/0 (ALTERNATE: PTP33B-CA4M1PGB3CJ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74826992
|
RS | Pressure switch Ceraphant, 10bar gauge, overload: 40bar, Plug M12, IP65/67 | Endress+Hauser PTP33B-5696/0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$497.5100 | RFQ |