Part Details for PTQ-11038 by BUD Industries Inc
Overview of PTQ-11038 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110387-HMC453ST89 | Analog Devices | HMC453ST89 Evaluation PCB, 900 | |
110384-HMC452ST89 | Analog Devices | HMC452ST89 Evaluation PCB, 900 | |
110381-HMC452QS16G | Analog Devices | HMC452QS16G Evaluation PCB, 47 |
Price & Stock for PTQ-11038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1450
|
Newark | Enclosure, Multipurpose, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:85.09Mm, External Width - Metric:100.08Mm, External Depth - Metric:150.11Mm Rohs Compliant: Yes |Bud Industries PTQ-11038 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$12.3400 | Buy Now |
DISTI #
377-PTQ-11038-ND
|
DigiKey | BOX PLASTIC GRAY 5.91"L X 3.94"W Min Qty: 1 Lead time: 12 Weeks Container: Box |
29 In Stock |
|
$13.8752 / $18.8000 | Buy Now |
DISTI #
563-PTQ-11038
|
Mouser Electronics | Enclosures, Boxes, & Cases PC+10% Fiberglass Box with Stainless Steel Latch (3.9 X 5.9 X 3.4 In) RoHS: Compliant | 2 |
|
$13.8700 / $18.8000 | Buy Now |
DISTI #
72261882
|
RS | Enclosure, Fiberglass Box with Stainless Steel Latch 5.91x3.94x3.35 | Bud Industries PTQ-11038 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$14.6200 / $18.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.8000 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - Polycarbonate - 3.940" L x 5.910" W x 3.350" H (100.08mm x 150.11mm x 85.09mm) - Hinged Cover - IP67 - Mounting Brackets - Gray. RoHS: Compliant | 204 Factory Stock |
|
$14.7600 / $19.5400 | Buy Now |
DISTI #
000000000006246555
|
Sager | Enclosures for Industrial Automation PC+10% Fiberglass Box with Stainless Steel Latch (3.9 X 5.9 X 3.4 In) Min Qty: 5 | 215 |
|
$13.9000 / $22.2000 | Buy Now |
|
Master Electronics | Plastic Enclosure - Polycarbonate - 3.940" L x 5.910" W x 3.350" H (100.08mm x 150.11mm x 85.09mm) - Hinged Cover - IP67 - Mounting Brackets - Gray. RoHS: Compliant | 204 Factory Stock |
|
$14.7600 / $19.5400 | Buy Now |
DISTI #
10014236
|
TestEquity LLC | Bud Industries PTQ-11038 Box, PC/Fiberglass, SS Latch, 3.9x5.9x3.4 in, PTQ Series | 215 |
|
$17.0800 | Buy Now |