Part Details for PTQ-11051 by BUD Industries Inc
Overview of PTQ-11051 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTQ-11051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3847
|
Newark | Enclosure, 10.21" X 6.28" X 5.1", Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:259Mm, External Width - Metric:160Mm, External Depth - Metric:130Mm Rohs Compliant: Yes |Bud Industries PTQ-11051 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$28.8100 / $46.0700 | Buy Now |
DISTI #
377-PTQ-11051-ND
|
DigiKey | BOX PLASTIC GRAY 10.57"L X 6.3"W Min Qty: 1 Lead time: 16 Weeks Container: Box |
88 In Stock |
|
$29.7541 / $38.0300 | Buy Now |
DISTI #
563-PTQ-11051
|
Mouser Electronics | Enclosures for Industrial Automation PC 10% fiberglass Hinged enclosure, Gray-160x260x130mm RoHS: Compliant | 0 |
|
$30.1000 / $39.9700 | Order Now |
DISTI #
73548907
|
RS | Fiberglass box with stainless steel latch and Clear Cover PTQ-11051 | Bud Industries PTQ-11051 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$31.1600 / $40.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.5400 | Buy Now |
|
Onlinecomponents.com | Fiberglass box with stainless steel latch and Clear Cover | 9 Factory Stock |
|
$29.4900 / $38.9900 | Buy Now |
DISTI #
000000000006374059
|
Sager | Enclosures for Industrial Automation Fiberglass Box with Stainless Steel Latch PTQ-11051 Min Qty: 3 | 19 |
|
$27.7000 / $44.3000 | Buy Now |
|
Master Electronics | Fiberglass box with stainless steel latch and Clear Cover | 9 Factory Stock |
|
$29.4900 / $38.9900 | Buy Now |