Part Details for PTR016V0800-BK by Eaton Bussmann
Overview of PTR016V0800-BK by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR016V0800-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1341
|
Newark | Pptc Radial 16V 8A Bk & Straight/Cooper Bussmann |Eaton Bussmann PTR016V0800-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.4580 / $1.0400 | Buy Now |
DISTI #
PTR016V0800-BK-ND
|
DigiKey | PTC RESET FUSE 16V 8A RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
784 In Stock |
|
$0.2045 / $0.5100 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 8A(hold) 13.6A(trip) 16VDC 100A 3W 5s 0.005Ohm Radial 12.7 X 3.1 X 20.9mm Bag | 0 |
|
$0.4192 / $0.6229 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 8A(hold) 13.6A(trip) 16VDC 100A 3W 5s 0.005Ohm Radial 12.7 X 3.1 X 20.9mm Bag |
1000 Partner Stock |
|
$0.4300 / $0.5800 | Buy Now |
DISTI #
PTR016V0800-BK
|
TME | Fuse: PTC polymer, 8A, Imax: 100A, THT, PTR016V, bag Min Qty: 5 | 440 |
|
$0.2390 / $0.3810 | Buy Now |
DISTI #
Bussmann PTR016V0800-BK
|
PEI Genesis | PTC Thermistor | 1000 |
|
Buy Now | |
DISTI #
000000000003635132
|
Sager | Resettable Fuses - PPTC 16V 8A Radial | 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 8A(hold) 13.6A(trip) 16VDC 100A 3W 5s 0.005Ohm Radial 12.7 X 3.1 X 20.9mm Bag |
1000 Partner Stock |
|
$0.4300 / $0.5800 | Buy Now |