Part Details for PTR016V1000-BK by Eaton Bussmann
Overview of PTR016V1000-BK by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR016V1000-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1344
|
Newark | Pptc Radial 16V 10A Bk & Straight/Cooper Bussmann |Eaton Bussmann PTR016V1000-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 / $0.5500 | Buy Now |
DISTI #
PTR016V1000-BK-ND
|
DigiKey | PTC RESET FUSE 16V 10A RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
197 In Stock |
|
$0.2570 / $0.6400 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 10A(hold) 17A(trip) 16VDC 100A 3.6W 6s 0.004Ohm Radial 16.5 X 3.1 X 25.2mm Bag RoHS: Compliant | 0 |
|
$0.4440 / $0.6000 | Buy Now |
DISTI #
PTR016V1000-BK
|
TME | Fuse: PTC polymer, 10A, Imax: 100A, THT, PTR016V, bag Min Qty: 2 | 90 |
|
$0.3240 / $0.5390 | Buy Now |
DISTI #
Bussmann PTR016V1000-BK
|
PEI Genesis | PTC Thermistor | 0 |
|
Buy Now | |
DISTI #
000000000003635138
|
Sager | Resettable Fuses - PPTC 16V 10A Radial | 0 |
|
Buy Now |