-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, Through Hole Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTR016V1500-TR1
|
Avnet Americas | PTC Resettable Fuse 100A 16VDC T/R - Tape and Reel (Alt: PTR016V1500-TR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6246 / $0.6930 | Buy Now |
DISTI #
504-PTR016V1500-TR1
|
Mouser Electronics | Resettable Fuses - PPTC 16V 15A Radial Kinked Leads RoHS: Compliant | 0 |
|
$0.6160 / $1.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6340 | Buy Now |
DISTI #
PTR016V1500-TR1
|
Avnet Americas | PTC Resettable Fuse 100A 16VDC T/R - Tape and Reel (Alt: PTR016V1500-TR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6246 / $0.6930 | Buy Now |
DISTI #
PTR016V1500-TR1
|
Avnet Americas | PTC Resettable Fuse 100A 16VDC T/R - Tape and Reel (Alt: PTR016V1500-TR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6246 / $0.6930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTR016V1500-TR1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PTR016V1500-TR1
Eaton Corporation
PTC Thermistor, Through Hole Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 32 mm | |
Package Length | 25.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | TR, 13 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.002 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |