Part Details for PTR060V0050-BK by Eaton Bussmann
Overview of PTR060V0050-BK by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR060V0050-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1371
|
Newark | Pptc Radial 60V 0.5A Bk & Straight/Cooper Bussmann |Eaton Bussmann PTR060V0050-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$0.2720 / $0.3220 | Buy Now |
DISTI #
PTR060V0050-BK-ND
|
DigiKey | PTC RESET FUSE 60V 500MA RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
402 In Stock |
|
$0.1533 / $0.3600 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.6 X 3mm Bag Automotive |
94 Partner Stock |
|
$0.2846 / $0.3866 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.6 X 3mm Bag Automotive |
94 Partner Stock |
|
$0.2718 / $0.4442 | Buy Now |
DISTI #
PTR060V0050-BK
|
TME | Fuse: PTC polymer, 500mA, Imax: 40A, THT, PTR060V, bag Min Qty: 5 | 500 |
|
$0.1730 / $0.3010 | Buy Now |
DISTI #
Bussmann PTR060V0050-BK
|
PEI Genesis | PTC Thermistor | 0 |
|
Buy Now | |
DISTI #
000000000003635213
|
Sager | Resettable Fuses - PPTC 60V 0.5A Radial | 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.6 X 3mm Bag Automotive |
94 Partner Stock |
|
$0.2846 / $0.3866 | Buy Now |