Part Details for PTR060V0075-BK1 by Eaton Bussmann
Overview of PTR060V0075-BK1 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR060V0075-BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T4549
|
Newark | Pptc Radial 60V 0.75A Bk & Kinked Leads/ Bulk |Eaton Bussmann PTR060V0075-BK1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4660 / $0.4730 | Buy Now |
DISTI #
283-PTR060V0075-BK1-ND
|
DigiKey | PTC RESET FUSE 60V 750MA RADIAL Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2044 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2769 / $0.4114 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2840 / $0.3860 | Buy Now |
DISTI #
PTR060V0075-BK1
|
TME | Fuse: PTC polymer, 750mA, Imax: 40A, THT, PTR060V, bag Min Qty: 500 | 0 |
|
$0.1830 | RFQ |
DISTI #
000000000003635220
|
Sager | Resettable Fuses - PPTC 60V 0.75A Radial Kinked Leads | 0 |
|
Buy Now |