Part Details for PTR060V0135-TR (ALTERNATE: PTR060V0135-TR) by Eaton Electronics
Overview of PTR060V0135-TR (ALTERNATE: PTR060V0135-TR) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTR060V0135-TR (ALTERNATE: PTR060V0135-TR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74089406
|
RS | PPTC Radial 60V 1.35A | Eaton Electronics PTR060V0135-TR RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3270 | RFQ |