Part Details for PTS060315V010 by Eaton Bussmann
Overview of PTS060315V010 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS060315V010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-PTS060315V010CT-ND
|
DigiKey | PTC RESET FUSE 100MA 15V 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4826 In Stock |
|
$0.0772 / $0.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0650 / $0.0930 | Buy Now | |
DISTI #
PTS060315V010
|
TME | Fuse: PTC polymer, 100mA, Imax: 3A, SMD, 0603,1608, reel,tape Min Qty: 5000 | 0 |
|
$0.1080 | RFQ |
DISTI #
000000000006293976
|
Sager | Resettable Fuses - PPTC PTS0603 0.1A, 15V | 0 |
|
Buy Now |