Part Details for PTS06036V035 by Eaton Bussmann
Overview of PTS06036V035 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS06036V035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-PTS06036V035CT-ND
|
DigiKey | PTC RESET FUSE 350MA 6V 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4940 In Stock |
|
$0.0890 / $0.2200 | Buy Now |
|
Onlinecomponents.com |
35000 Partner Stock |
|
$0.0750 / $0.1070 | Buy Now | |
DISTI #
PTS06036V035
|
TME | Fuse: PTC polymer, 350mA, Imax: 8A, SMD, 0603,1608, reel,tape Min Qty: 5000 | 0 |
|
$0.1240 | RFQ |
DISTI #
000000000006293977
|
Sager | Resettable Fuses - PPTC PTS0603 0.35A, 6V | 0 |
|
Buy Now | |
|
Master Electronics |
35000 Partner Stock |
|
$0.0750 / $0.1070 | Buy Now |