Part Details for PTS181224V110 by Eaton Bussmann
Overview of PTS181224V110 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS181224V110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-PTS181224V110CT-ND
|
DigiKey | PTC RESET FUSE 24V 1.1A 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6349 In Stock |
|
$0.1126 / $0.2800 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 24VDC 20A 0.8W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R RoHS: Compliant |
9097 In Stock |
|
$0.1150 / $0.2620 | Buy Now |
DISTI #
PTS181224V110
|
TME | Fuse: PTC polymer, 1.1A, Imax: 20A, SMD, PTS1812, 1812, reel,tape Min Qty: 5 | 1638 |
|
$0.1170 / $0.2570 | Buy Now |
DISTI #
Bussmann PTS181224V110
|
PEI Genesis | PTC Thermistor Surface Mount | 6467 |
|
Buy Now | |
DISTI #
000000000003493532
|
Sager | Resettable Fuses - PPTC PPTC 1812 24V 1.1A SMD Min Qty: 2000 | 0 |
|
$0.2081 / $0.2200 | Buy Now |
DISTI #
2929359RL
|
element14 Asia-Pacific | PPTC RESETTABLE FUSE, 1.1A, 24VDC, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1286 |
|
$0.1635 / $0.1942 | Buy Now |
DISTI #
2929359
|
element14 Asia-Pacific | PPTC RESETTABLE FUSE, 1.1A, 24VDC, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1286 |
|
$0.1635 / $0.2441 | Buy Now |
|
Master Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 24VDC 20A 0.8W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R RoHS: Compliant |
9097 In Stock |
|
$0.1150 / $0.2620 | Buy Now |