-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTS181224V150
|
Avnet Americas | PTC Resettable Fuse 20A 24VDC T/R - Tape and Reel (Alt: PTS181224V150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1002 / $0.2031 | Buy Now |
DISTI #
PTS181224V150
|
Avnet Americas | PTC Resettable Fuse 20A 24VDC T/R - Tape and Reel (Alt: PTS181224V150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
29T5174
|
Avnet Americas | PTC Resettable Fuse 20A 24VDC T/R - Product that comes on tape, but is not reeled (Alt: 29T5174) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$0.1690 / $0.2820 | Buy Now |
DISTI #
504-PTS181224V150
|
Mouser Electronics | Resettable Fuses - PPTC PPTC 1812 24V 1.5A SMD RoHS: Compliant | 5978 |
|
$0.0790 / $0.1900 | Buy Now |
|
Future Electronics | PTC Series 1812 Case 24 VDC 20 A Surface Mount Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0909 / $0.1060 | Buy Now |
|
Future Electronics | PTC Series 1812 Case 24 VDC 20 A Surface Mount Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0909 / $0.1060 | Buy Now |
DISTI #
PTS181224V150
|
TTI | Resettable Fuses - PPTC PPTC 1812 24V 1.5A SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0940 / $0.1010 | Buy Now |
DISTI #
PTS181224V150
|
Avnet Americas | PTC Resettable Fuse 20A 24VDC T/R - Tape and Reel (Alt: PTS181224V150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1002 / $0.2031 | Buy Now |
DISTI #
PTS181224V150
|
Avnet Americas | PTC Resettable Fuse 20A 24VDC T/R - Tape and Reel (Alt: PTS181224V150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
29T5174
|
Avnet Americas | PTC Resettable Fuse 20A 24VDC T/R - Product that comes on tape, but is not reeled (Alt: 29T5174) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$0.1690 / $0.2820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTS181224V150
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PTS181224V150
Eaton Corporation
PTC Thermistor, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 24 V |