Part Details for PTS18128V110 (ALTERNATE: PTS18128V110) by Eaton Electronics
Overview of PTS18128V110 (ALTERNATE: PTS18128V110) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS18128V110 (ALTERNATE: PTS18128V110)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74089454
|
RS | PPTC SMD 1812 8V 1.1A | Eaton Electronics PTS18128V110 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2530 | RFQ |