Part Details for PTS18128V150 by Eaton Bussmann
Overview of PTS18128V150 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS18128V150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T5184
|
Newark | Fuse, Ptc Reset,8 Vdc,1.5 A, smd, Product Range:Polytron Pts1812 Series, Voltage Rating:8Vdc, Holding Current:1.5A, Tripping Current:3A, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Initial Resistance Max:0.04Ohm Rohs Compliant: Yes |Eaton Bussmann PTS18128V150 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1810 | Buy Now |
DISTI #
283-3160-1-ND
|
DigiKey | PTC RESET FUSE 8V 1.5A 1812 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
757 In Stock |
|
$0.0874 / $0.2000 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.5A(hold) 3A(trip) 8VDC 100A 0.9W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R RoHS: Compliant | 0 |
|
$0.1150 / $0.2140 | Buy Now |
DISTI #
PTS18128V150
|
TME | Fuse: PTC polymer, 1.5A, Imax: 100A, SMD, PTS1812, 1812, reel,tape Min Qty: 5 | 1475 |
|
$0.0860 / $0.1630 | Buy Now |
DISTI #
000000000003493543
|
Sager | Resettable Fuses - PPTC PPTC 1812 8V 1.5A SMD | 0 |
|
Buy Now |