Part Details for PTS18128V200 by Eaton Bussmann
Overview of PTS18128V200 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS18128V200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3840
|
Newark | Pptc Resettable Fuse, 2A, 8Vdc, Smd, Thermistor Mounting:Smd, Product Range:Polytron Pts1812 Series, Holding Current:2A, Tripping Current:3.5A, Voltage Rating:8Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Eaton Bussmann PTS18128V200 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 168 |
|
$0.2500 / $0.3600 | Buy Now |
DISTI #
283-3164-1-ND
|
DigiKey | PTC RESET FUSE 8V 2A 1812 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1100 In Stock |
|
$0.0904 / $0.2300 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 2A(hold) 3.5A(trip) 8VDC 100A 1.2W 2s 0.02Ohm SMD Solder Pad 1812 T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.1150 / $0.2360 | Buy Now |
DISTI #
PTS18128V200
|
TME | Fuse: PTC polymer, 2A, Imax: 100A, SMD, PTS1812, 1812, reel,tape Min Qty: 2000 | 0 |
|
$0.1030 | RFQ |
DISTI #
000000000003493545
|
Sager | Resettable Fuses - PPTC PPTC 1812 8V 2.0A SMD | 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 2A(hold) 3.5A(trip) 8VDC 100A 1.2W 2s 0.02Ohm SMD Solder Pad 1812 T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.1150 / $0.2360 | Buy Now |