Part Details for PTS636SL43SMTRLFS by C&K
Overview of PTS636SL43SMTRLFS by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PTS636SL43SMTRLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PTS636 Series SPST-NO Off-Mom 130 gf Top Actuated Gull Wing SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0896 / $0.0988 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1 | 0 |
|
$0.1000 | Buy Now |
DISTI #
76837704
|
Verical | Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 12VDC 1.27N SMD T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2352 | Americas - 4500 |
|
$0.1518 / $0.1607 | Buy Now |
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.77N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 4800 |
|
$0.1768 / $0.5050 | Buy Now |
DISTI #
PTS636SL43SMTRLFS
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, SMD, 1.28N, OFF-(ON) Min Qty: 6000 | 0 |
|
$0.0980 | RFQ |
DISTI #
C&K Components PTS636SL43SMTRLFS
|
PEI Genesis | Keypad Switch 1 Switches | 0 |
|
Buy Now | |
DISTI #
000000000006041375
|
Sager | Tactile Switches SWITCH TACTILE Min Qty: 6000 | 0 |
|
$0.0853 / $0.0941 | Buy Now |
Part Details for PTS636SL43SMTRLFS
PTS636SL43SMTRLFS CAD Models
PTS636SL43SMTRLFS Part Data Attributes:
|
PTS636SL43SMTRLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS636SL43SMTRLFS
C&K
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.77N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
Actuator Color | BLACK | |
Actuator Travel | 0.25 mm | |
Body Breadth | 3.5 mm | |
Body Height | 3.3 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.77 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP40 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |