Part Details for PTS636SP43SMTRLFS by C&K
Overview of PTS636SP43SMTRLFS by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PTS636SP43SMTRLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9867
|
Newark | Tactile Sw Tact 50Ma 12Vdc 6.0X3.5 5.0Mm H |C&k Components PTS636SP43SMTRLFS Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6000 |
|
$0.1450 | Buy Now |
DISTI #
V79:2366_26266969
|
Arrow Electronics | Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 12VDC 3.14N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1922 | Americas - 873 |
|
$0.0464 / $0.0918 | Buy Now |
|
Future Electronics | PTS636 Series SPST-NO Off-Mom 320 gf Top Actuated Gull Wing SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0870 / $0.0958 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.1614 | Buy Now |
DISTI #
39572086
|
Verical | Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 12VDC 3.14N SMD T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 6000 |
|
$0.0940 / $0.1510 | Buy Now |
DISTI #
59475541
|
Verical | Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 12VDC 3.14N SMD T/R RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 1922 | Americas - 873 |
|
$0.0464 / $0.0683 | Buy Now |
DISTI #
PTS636SP43SMTRLFS
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, SMD, 3.14N, OFF-(ON) Min Qty: 6000 | 0 |
|
$0.0980 | RFQ |
DISTI #
C&K Components PTS636SP43SMTRLFS
|
PEI Genesis | Keypad Switch 1 Switches | 6000 |
|
Buy Now | |
DISTI #
000000000006041390
|
Sager | Tactile Switches 6.0 x 3.5 Tact Switch for THT and SMT Min Qty: 6000 | 0 |
|
$0.0853 / $0.0941 | Buy Now |
Part Details for PTS636SP43SMTRLFS
PTS636SP43SMTRLFS CAD Models
PTS636SP43SMTRLFS Part Data Attributes
|
PTS636SP43SMTRLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS636SP43SMTRLFS
C&K
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.63N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
Actuator Color | BLACK | |
Actuator Travel | 0.3 mm | |
Body Breadth | 3.5 mm | |
Body Height | 3.3 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 20000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.63 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP40 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |