Part Details for PTT-113-01-S-D-001 by Samtec Inc
Overview of PTT-113-01-S-D-001 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTT-113-01-S-D-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTT-113-01-S-D-001
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: PTT-113-01-S-D-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Press-Fit Terminal Strip | 0 |
|
$2.2200 / $6.0500 | Buy Now |
DISTI #
PTT-113-01-S-D-001
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: PTT-113-01-S-D-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003232197
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Press-Fit Terminal Strip | 0 |
|
$2.2200 / $6.0500 | Buy Now |
Part Details for PTT-113-01-S-D-001
PTT-113-01-S-D-001 CAD Models
PTT-113-01-S-D-001 Part Data Attributes:
|
PTT-113-01-S-D-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PTT-113-01-S-D-001
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |