Part Details for PTT111-3220A-B503 by Bourns Inc
Overview of PTT111-3220A-B503 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTT111-3220A-B503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6339
|
Newark | Panel Control /Tray Packaging |Bourns PTT111-3220A-B503 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7830 / $0.8500 | Buy Now |
DISTI #
118-PTT111-3220A-B503-ND
|
DigiKey | POT 50K OHM 1/20W CARBON LINEAR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
90 In Stock |
|
$0.8408 / $1.8500 | Buy Now |
DISTI #
PTT111-3220A-B503
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PTT111-3220A-B503) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6937 / $0.7881 | Buy Now |
DISTI #
652-PTT111-3220AB503
|
Mouser Electronics | Potentiometers 50K LINEAR 20% RoHS: Compliant | 202 |
|
$0.8820 / $1.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7610 / $1.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7610 / $1.1100 | Buy Now |
Part Details for PTT111-3220A-B503
PTT111-3220A-B503 CAD Models
PTT111-3220A-B503 Part Data Attributes
|
PTT111-3220A-B503
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTT111-3220A-B503
Bourns Inc
Potentiometer, Carbon, 0.05W, 50000ohm, 50V, 20% +/-Tol, 3347
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 3347 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Length | 12 mm | |
Package Style | PCB Mount | |
Package Width | 7.5 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 20 V |