Part Details for PTV-6R0H305-R (ALTERNATE: PTV-6R0H305-R) by Eaton Electronics
Overview of PTV-6R0H305-R (ALTERNATE: PTV-6R0H305-R) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTV-6R0H305-R (ALTERNATE: PTV-6R0H305-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74022596
|
RS | CAP PTV 6.0V 3F 0.100 ohm, Horiz | Eaton Electronics PTV-6R0H305-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8650 | RFQ |