Part Details for PTV09A-2030U-B102 by Bourns Inc
Overview of PTV09A-2030U-B102 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTV09A-2030U-B102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8251
|
Newark | Panel Control - 9Mm-St-Carbon /Tray Packaging |Bourns PTV09A-2030U-B102 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4060 / $0.4440 | Buy Now |
DISTI #
PTV09A-2030U-B102-ND
|
DigiKey | POT 1K OHM 1/20W CARBON LINEAR Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5531 | Buy Now |
DISTI #
PTV09A-2030U-B102
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PTV09A-2030U-B102) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.3700 / $0.4203 | Buy Now |
DISTI #
652-PTV09A2030UB102
|
Mouser Electronics | Potentiometers PANEL CONTROL - 9MM-ST-CARBON RoHS: Compliant | 0 |
|
$0.4660 / $1.0200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.3872 / $0.5829 | Buy Now | |
DISTI #
PTV09A-2030U-B102
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PTV09A-2030U-B102) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.3700 / $0.4203 | Buy Now |
|
Master Electronics | 0 |
|
$0.3872 / $0.5829 | Buy Now |
Part Details for PTV09A-2030U-B102
PTV09A-2030U-B102 CAD Models
PTV09A-2030U-B102 Part Data Attributes:
|
PTV09A-2030U-B102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTV09A-2030U-B102
Bourns Inc
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
JESD-609 Code | e3 | |
Resistor Type | POTENTIOMETER | |
Terminal Finish | TIN |