Part Details for PTV09A-4020S-A105 by Bourns Inc
Overview of PTV09A-4020S-A105 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTV09A-4020S-A105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8257
|
Newark | Panel Control - 9Mm-St-Carbon /Tray Packaging |Bourns PTV09A-4020S-A105 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4060 / $0.4440 | Buy Now |
DISTI #
118-PTV09A-4020S-A105-ND
|
DigiKey | POT 1M OHM 1/20W CARBON LOG Min Qty: 1 Lead time: 18 Weeks Container: Tray |
999 In Stock |
|
$0.4544 / $1.0200 | Buy Now |
DISTI #
PTV09A-4020S-A105
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 MOhm, 1Turn, Audio, 50 mW, ± 20% - Trays (Alt: PTV09A-4020S-A105) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.3700 / $0.4203 | Buy Now |
DISTI #
652-PTV09A4020SA105
|
Mouser Electronics | Potentiometers PANEL CONTROL - 9MM-ST-CARBON RoHS: Compliant | 844 |
|
$0.4660 / $1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3872 / $0.5829 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3872 / $0.5829 | Buy Now |
Part Details for PTV09A-4020S-A105
PTV09A-4020S-A105 CAD Models
PTV09A-4020S-A105 Part Data Attributes
|
PTV09A-4020S-A105
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTV09A-4020S-A105
Bourns Inc
POT 1M OHM 1/20W CARBON LOG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Length | 10 mm | |
Package Style | PCB Mount | |
Package Width | 6.8 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 1000000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 20 V |