Part Details for PTV111-4420AA502 by Bourns Inc
Overview of PTV111-4420AA502 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTV111-4420AA502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTV111-4420A-A502
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 5 kOhm, 1Turn, Audio, 50 mW, ± 20% - Trays (Alt: PTV111-4420A-A502) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6175 / $0.7015 | Buy Now |
DISTI #
PTV111-4420A-A502
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 5 kOhm, 1Turn, Audio, 50 mW, ± 20% - Trays (Alt: PTV111-4420A-A502) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6175 / $0.7015 | Buy Now |