-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC2052
|
Newark | Tvs Diode, Bi-Directional, 86V, Smd, Product Range:-, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:86V, Clamping Voltage Vc Max:157V, Diode Case Style:Smd, No. Of Pins:2Pins, Breakdown Voltage Min:96V, Breakdown Voltagerohs Compliant: Yes |Bourns PTVS10-086C-M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$31.1300 | Buy Now |
DISTI #
PTVS10-086C-MCT-ND
|
DigiKey | TVS DIODE 86VWM 157VC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28 In Stock |
|
$28.1202 / $38.7700 | Buy Now |
DISTI #
PTVS10-086C-M
|
Avnet Americas | Diode TVS Single Bi-Dir 86V 2-Pin SMD T/R - Tape and Reel (Alt: PTVS10-086C-M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$24.8588 / $28.2395 | Buy Now |
DISTI #
652-PTVS10-086C-M
|
Mouser Electronics | ESD Suppressors / TVS Diodes 86V 10kA BI-DIRECTIONAL RoHS: Compliant | 0 |
|
$27.8300 | Order Now |
DISTI #
71532635
|
RS | A 10 kA, 86V bi-directional, overmolded PTVS Diode | Bourns PTVS10-086C-M RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$36.5100 / $40.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.4700 / $71.5900 | Buy Now |
|
Bristol Electronics | 364 |
|
RFQ | ||
|
Quest Components | 291 |
|
$32.0788 / $41.3920 | Buy Now | |
DISTI #
PTVS10-086C-M
|
TTI | ESD Suppressors / TVS Diodes 86V 10kA BI-DIRECTIONAL RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$25.8600 / $26.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.4700 / $71.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS10-086C-M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTVS10-086C-M
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-12-17 | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 107 V | |
Breakdown Voltage-Min | 96 V | |
Breakdown Voltage-Nom | 101 V | |
Clamping Voltage-Max | 157 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-F1 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 86 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 86 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE |