Part Details for PTVS10-170C-TH by Bourns Inc
Overview of PTVS10-170C-TH by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTVS10-170C-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9883
|
Newark | Tvs Diode, Bidirectional, 170V, Axial, Product Range:Ptvs10 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:170V, Clamping Voltage Max:260V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Diode Mounting:Through Hole Rohs Compliant: Yes |Bourns PTVS10-170C-TH Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.3200 / $55.2700 | Buy Now |
DISTI #
PTVS10-170C-TH-ND
|
DigiKey | TVS DIODE 170VWM 260VC AXIAL Min Qty: 20 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$54.7235 | Buy Now |
DISTI #
PTVS10-170C-TH
|
Avnet Americas | DIODE TVS HIGH CURRENT SINGLE BI-DIR 170V 10KA 2PIN TH - Trays (Alt: PTVS10-170C-TH) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$45.1512 / $51.2918 | Buy Now |
DISTI #
652-PTVS10-170C-TH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 10kA 170V PTVS Diode Bidirectional RoHS: Compliant | 0 |
|
$50.8700 / $53.8900 | Order Now |
DISTI #
70479605
|
RS | A 10 kA, 170V bi-directional, overcoated PTVS Diode | Bourns PTVS10-170C-TH RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$66.3200 / $73.6900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$49.5600 / $72.2400 | Buy Now | |
DISTI #
PTVS10-170C-TH
|
TTI | ESD Suppressors / TVS Diodes 10kA 170V PTVS Diode Bidirectional pbFree: Pb-Free Min Qty: 20 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$49.3100 / $53.3000 | Buy Now |
DISTI #
PTVS10-170C-TH
|
Avnet Americas | DIODE TVS HIGH CURRENT SINGLE BI-DIR 170V 10KA 2PIN TH - Trays (Alt: PTVS10-170C-TH) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$45.1512 / $51.2918 | Buy Now |
|
Master Electronics | 0 |
|
$49.5600 / $72.2400 | Buy Now |
Part Details for PTVS10-170C-TH
PTVS10-170C-TH CAD Models
PTVS10-170C-TH Part Data Attributes:
|
PTVS10-170C-TH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTVS10-170C-TH
Bourns Inc
Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | SILVER | |
Terminal Form | THROUGH-HOLE |
Alternate Parts for PTVS10-170C-TH
This table gives cross-reference parts and alternative options found for PTVS10-170C-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTVS10-170C-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTVS10-170C | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional, 1 Element, Silicon, | Bourns Inc | PTVS10-170C-TH vs PTVS10-170C |